Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-02-19-I

DigiKey Part Number
3M156308-38-ND
Manufacturer
Manufacturer Product Number
929665-02-19-I
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-19-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.210" (5.33mm)
Series
Overall Contact Length
0.545" (13.84mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,18000 Kč172,18 Kč
10154,96500 Kč1 549,65 Kč
100138,50280 Kč13 850,28 Kč
500116,04376 Kč58 021,88 Kč
1 000102,56767 Kč102 567,67 Kč
Manufacturers Standard Package
Unit Price without VAT:172,18000 Kč
Unit Price with VAT:208,33780 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 309
Unit Price: 286,41000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 6533
Unit Price: 22,89000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4500
Unit Price: 31,92000 Kč
CONN HEADER VERT 8POS 2.54MM
In-Stock: 26010
Unit Price: 46,83000 Kč
CONN HEADER VERT 10POS 2.54MM
In-Stock: 686
Unit Price: 53,12000 Kč