Similar
Similar
Similar
Similar

929648-01-03-EU | |
|---|---|
DigiKey Part Number | 3M156538-03-ND |
Manufacturer | |
Manufacturer Product Number | 929648-01-03-EU |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-01-03-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75168-101-03LF | Amphenol CS (FCI) | 0 | 75168-101-03LF-ND | 8,60560 Kč | Similar |
| 75168-303-03LF | Amphenol CS (FCI) | 0 | 75168-303-03LF-ND | 2,37732 Kč | Similar |
| 75168-819-03LF | Amphenol CS (FCI) | 0 | 75168-819-03LF-ND | 4,99281 Kč | Similar |
| 826631-3 | TE Connectivity AMP Connectors | 13 629 | A122656-ND | 12,72000 Kč | Similar |
| 826652-3 | TE Connectivity AMP Connectors | 2 269 | 826652-3-ND | 17,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,91100 Kč | 139,11 Kč |
| 100 | 12,48410 Kč | 1 248,41 Kč |
| 500 | 10,21460 Kč | 5 107,30 Kč |
| 1 000 | 9,07986 Kč | 9 079,86 Kč |
| 5 000 | 7,94482 Kč | 39 724,10 Kč |
| 10 000 | 7,54756 Kč | 75 475,60 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |












