929647-03-14-EU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 21,98281 Kč
Datasheet

Similar


Molex
In Stock: 2 355
Unit Price: 34,58000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 32,87945 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 965
Unit Price: 88,82000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 133,38507 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 90,62905 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 26,45601 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 36,59700 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 46
Unit Price: 57,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 120,74000 Kč
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-03-14-EU

DigiKey Part Number
3M156517-14-ND
Manufacturer
Manufacturer Product Number
929647-03-14-EU
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1078,07100 Kč780,71 Kč
10068,78730 Kč6 878,73 Kč
50058,46852 Kč29 234,26 Kč
1 00049,87004 Kč49 870,04 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč