



Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.410" (10.41mm) |
Series | Overall Contact Length 0.745" (18.92mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 20,90560 Kč | 2 090,56 Kč |
| 500 | 17,10414 Kč | 8 552,07 Kč |
| 1 000 | 15,20360 Kč | 15 203,60 Kč |
| 5 000 | 13,30311 Kč | 66 515,55 Kč |
| 10 000 | 12,63798 Kč | 126 379,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










