Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929550-01-19-EU

DigiKey Part Number
929550E-01-19-ND
Manufacturer
Manufacturer Product Number
929550-01-19-EU
Description
CONN HEADER R/A 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
10104,17100 Kč1 041,71 Kč
10091,78230 Kč9 178,23 Kč
50078,01428 Kč39 007,14 Kč
1 00066,54140 Kč66 541,40 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 520
Unit Price: 12,39000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 4700
Unit Price: 15,54000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 609
Unit Price: 21,00000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 5579
Unit Price: 27,93000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 984
Unit Price: 35,49000 Kč