Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929500-01-05

DigiKey Part Number
929500-01-05-ND
Manufacturer
Manufacturer Product Number
929500-01-05
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,46500 Kč114,65 Kč
1009,44490 Kč944,49 Kč
5008,21232 Kč4 106,16 Kč
1 0006,77500 Kč6 775,00 Kč
5 0005,95381 Kč29 769,05 Kč
10 0005,54320 Kč55 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 0
Unit Price: 47,03483 Kč
CONN HEADER R/A 1POS
In-Stock: 63
Unit Price: 4,20000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 19
Unit Price: 6,09000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 903
Unit Price: 9,03000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 251
Unit Price: 14,91000 Kč