
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | 0.535" (13.59mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 10 | 116,70100 Kč | 1 167,01 Kč |
| 100 | 102,18300 Kč | 10 218,30 Kč |
| 500 | 86,04820 Kč | 43 024,10 Kč |
| 1 000 | 75,29227 Kč | 75 292,27 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |







