Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929400-01-16-RK

DigiKey Part Number
929400E-01-16-ND
Manufacturer
Manufacturer Product Number
929400-01-16-RK
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.535" (13.59mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1030,67800 Kč306,78 Kč
10027,40620 Kč2 740,62 Kč
50022,83844 Kč11 419,22 Kč
1 00019,57560 Kč19 575,60 Kč
5 00017,35707 Kč86 785,35 Kč
10 00016,96557 Kč169 655,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 412
Unit Price: 8,55000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1406
Unit Price: 6,05000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 407
Unit Price: 13,14000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1303
Unit Price: 15,43000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 13,14000 Kč