
927739-40 | |
|---|---|
DigiKey Part Number | 927739-40-ND |
Manufacturer | |
Manufacturer Product Number | 927739-40 |
Description | TEST CLIP DIP 40 (2 X 20) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.5 to 0.6" Row Spacing Test Clip 40 (2 x 20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.5 to 0.6" Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 454,59000 Kč | 3 454,59 Kč |
| 5 | 3 297,77800 Kč | 16 488,89 Kč |
| 10 | 3 232,45300 Kč | 32 324,53 Kč |
| 30 | 3 131,51567 Kč | 93 945,47 Kč |
| 50 | 3 085,62680 Kč | 154 281,34 Kč |
| Unit Price without VAT: | 3 454,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 180,05390 Kč |

