
927739-18 | |
|---|---|
DigiKey Part Number | 927739-18-ND |
Manufacturer | |
Manufacturer Product Number | 927739-18 |
Description | TEST CLIP DIP 18 (2 X 9) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 18 (2 x 9) |
Category | Type DIP, 0.3" Row Spacing |
Manufacturer 3M | Number of Positions or Pins (Grid) 18 (2 x 9) |
Series | Contact Finish Gold |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 967,72000 Kč | 1 967,72 Kč |
| 5 | 1 878,44000 Kč | 9 392,20 Kč |
| 10 | 1 841,21000 Kč | 18 412,10 Kč |
| 25 | 1 793,14520 Kč | 44 828,63 Kč |
| 50 | 1 757,59980 Kč | 87 879,99 Kč |
| 100 | 1 722,75570 Kč | 172 275,57 Kč |
| Unit Price without VAT: | 1 967,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 380,94120 Kč |








