DIP, 0.3" Row Spacing Test Clip 28 (2 x 14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927738-28

DigiKey Part Number
927738-28-ND
Manufacturer
Manufacturer Product Number
927738-28
Description
TEST CLIP DIP 28 (2 X 14)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, 0.3" Row Spacing Test Clip 28 (2 x 14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
DIP, 0.3" Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 467,31000 Kč7 467,31 Kč
57 128,23400 Kč35 641,17 Kč
106 986,98000 Kč69 869,80 Kč
306 768,71233 Kč203 061,37 Kč
Manufacturers Standard Package
Unit Price without VAT:7 467,31000 Kč
Unit Price with VAT:9 035,44510 Kč