
927738-22 | |
|---|---|
DigiKey Part Number | 927738-22-ND |
Manufacturer | |
Manufacturer Product Number | 927738-22 |
Description | TEST CLIP DIP 22 (2 X 11) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DIP, 0.3" Row Spacing Test Clip 22 (2 x 11) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DIP, 0.3" Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,65000 $ | 104,65 $ |
| 5 | 99,89800 $ | 499,49 $ |
| 10 | 97,92000 $ | 979,20 $ |
| 30 | 94,86167 $ | 2 845,85 $ |
| 50 | 93,47240 $ | 4 673,62 $ |
| 100 | 91,61910 $ | 9 161,91 $ |
| Unit Price without VAT: | 104,65000 $ |
|---|---|
| Unit Price with VAT: | 126,62650 $ |

