
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Grabber, Hook to Pin Tip | |
1st Connector | Standard Hook | |
2nd Connector | Tip Plug | |
Cable Length | 15.0" (381.00mm) | |
Contents | 10 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 240,70000 Kč | 2 240,70 Kč |
| 5 | 2 138,98200 Kč | 10 694,91 Kč |
| 10 | 2 096,58700 Kč | 20 965,87 Kč |
| 25 | 2 041,84560 Kč | 51 046,14 Kč |
| 50 | 2 001,38660 Kč | 100 069,33 Kč |
| 100 | 1 961,70460 Kč | 196 170,46 Kč |
| Unit Price without VAT: | 2 240,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 711,24700 Kč |





