
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 1.630" (41.40mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Multiple | |
Quantity | 6 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 350,80000 Kč | 1 350,80 Kč |
| 5 | 1 289,40400 Kč | 6 447,02 Kč |
| 10 | 1 263,87000 Kč | 12 638,70 Kč |
| 30 | 1 224,42133 Kč | 36 732,64 Kč |
| 50 | 1 206,49040 Kč | 60 324,52 Kč |
| 100 | 1 182,57590 Kč | 118 257,59 Kč |
| Unit Price without VAT: | 1 350,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 634,46800 Kč |




