DIP, .600" Test Clip 40 (2 x 20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923739-40

DigiKey Part Number
923739-40-ND
Manufacturer
Manufacturer Product Number
923739-40
Description
TEST CLIP DIP 40 (2 X 20)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .600" Test Clip 40 (2 x 20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
DIP, .600"
Manufacturer
3M
Number of Positions or Pins (Grid)
40 (2 x 20)
Series
Contact Finish
Gold
Packaging
Tube
Contact Material
Copper Alloy
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 220,12000 Kč2 220,12 Kč
52 119,41200 Kč10 597,06 Kč
102 077,43700 Kč20 774,37 Kč
302 012,56033 Kč60 376,81 Kč
501 983,08900 Kč99 154,45 Kč
1001 943,77650 Kč194 377,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 220,12000 Kč
Unit Price with VAT:2 686,34520 Kč