
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .300" | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,85000 Kč | 1 131,85 Kč |
| 5 | 1 080,41400 Kč | 5 402,07 Kč |
| 10 | 1 059,02500 Kč | 10 590,25 Kč |
| 25 | 1 031,37000 Kč | 25 784,25 Kč |
| 50 | 1 010,93440 Kč | 50 546,72 Kč |
| 100 | 990,90240 Kč | 99 090,24 Kč |
| Unit Price without VAT: | 1 131,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 369,53850 Kč |


