
Category | Type PLCC, .050" |
Manufacturer 3M | Number of Positions or Pins (Grid) 68 (4 x 17) |
Series | Contact Finish Gold |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5401 | Pomona Electronics | 1 | 501-2063-ND | 2 330,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 736,25000 Kč | 2 736,25 Kč |
| 5 | 2 611,98400 Kč | 13 059,92 Kč |
| 10 | 2 560,22300 Kč | 25 602,23 Kč |
| 30 | 2 480,27667 Kč | 74 408,30 Kč |
| 50 | 2 443,94460 Kč | 122 197,23 Kč |
| Unit Price without VAT: | 2 736,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 310,86250 Kč |


