SOIC, 0.15" Body Test Clip 16 (2 x 8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923655-16

DigiKey Part Number
923655-16-ND
Manufacturer
Manufacturer Product Number
923655-16
Description
TEST CLIP SOIC 16 (2 X 8)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC, 0.15" Body Test Clip 16 (2 x 8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
SOIC, 0.15" Body
Number of Positions or Pins (Grid)
16 (2 x 8)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1820,18000 Kč820,18 Kč
5782,93200 Kč3 914,66 Kč
10767,43500 Kč7 674,35 Kč
25747,41120 Kč18 685,28 Kč
50732,60340 Kč36 630,17 Kč
100718,08120 Kč71 808,12 Kč
250699,32916 Kč174 832,29 Kč
Manufacturers Standard Package
Unit Price without VAT:820,18000 Kč
Unit Price with VAT:992,41780 Kč