


923273-I | |
|---|---|
DigiKey Part Number | 923273-ND |
Manufacturer | |
Manufacturer Product Number | 923273-I |
Description | BREADBOARD TERM STRIP 1.80X1.36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.80" x 1.36" (45.7mm x 34.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.80" x 1.36" (45.7mm x 34.5mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,76000 Kč | 628,76 Kč |
| 5 | 549,78400 Kč | 2 748,92 Kč |
| 10 | 521,64000 Kč | 5 216,40 Kč |
| 25 | 488,89880 Kč | 12 222,47 Kč |
| 50 | 467,11640 Kč | 23 355,82 Kč |
| 100 | 447,59670 Kč | 44 759,67 Kč |
| 250 | 424,84964 Kč | 106 212,41 Kč |
| 500 | 409,68268 Kč | 204 841,34 Kč |
| Unit Price without VAT: | 628,76000 Kč |
|---|---|
| Unit Price with VAT: | 760,79960 Kč |

