
92-AMBER-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M160864-ND |
Manufacturer | |
Manufacturer Product Number | 92-AMBER-3/4"X36YD |
Description | TAPE ELECTRICAL AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Electrically Insulating |
Tape Type Electrical | Temperature Range 32°F ~ 356°F (0°C ~ 180°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 129,62000 Kč | 2 129,62 Kč |
| 12 | 1 619,03333 Kč | 19 428,40 Kč |
| 36 | 1 447,21722 Kč | 52 099,82 Kč |
| 60 | 1 444,22150 Kč | 86 653,29 Kč |
| Unit Price without VAT: | 2 129,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 576,84020 Kč |





