
90580-4-10C | |
|---|---|
DigiKey Part Number | 3M156788-ND |
Manufacturer | |
Manufacturer Product Number | 90580-4-10C |
Description | DISPOSABLE EARPLUGS 4PAIR/PACK |
Customer Reference | |
Detailed Description | Earplugs One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Earplugs | |
Color | - | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

