



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Earmuffs | |
Color | Black | |
Size | One Size | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 12 | 283,08833 Kč | 3 397,06 Kč |
| 30 | 272,06400 Kč | 8 161,92 Kč |
| 54 | 265,78407 Kč | 14 352,34 Kč |
| 102 | 259,58882 Kč | 26 478,06 Kč |
| 252 | 251,71937 Kč | 63 433,28 Kč |
| 504 | 246,33736 Kč | 124 154,03 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |

