
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination IDC |
Series | Wire Gauge 14-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Red |
Terminal Type Inline, Tap (Suitcase) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,96000 Kč | 579,96 Kč |
| 10 | 492,82300 Kč | 4 928,23 Kč |
| 25 | 461,96440 Kč | 11 549,11 Kč |
| 50 | 439,92060 Kč | 21 996,03 Kč |
| 100 | 418,94160 Kč | 41 894,16 Kč |
| 250 | 392,74072 Kč | 98 185,18 Kč |
| 500 | 374,02142 Kč | 187 010,71 Kč |
| Unit Price without VAT: | 579,96000 Kč |
|---|---|
| Unit Price with VAT: | 701,75160 Kč |


