
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 25 | 18,18440 Kč | 454,61 Kč |
| 50 | 17,31500 Kč | 865,75 Kč |
| 100 | 16,48550 Kč | 1 648,55 Kč |
| 250 | 15,45200 Kč | 3 863,00 Kč |
| 500 | 14,71414 Kč | 7 357,07 Kč |
| 1 000 | 14,01155 Kč | 14 011,55 Kč |
| 2 500 | 13,13450 Kč | 32 836,25 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


