


90201/40 100 | |
|---|---|
DigiKey Part Number | 90201/40100-ND |
Manufacturer | |
Manufacturer Product Number | 90201/40 100 |
Description | CBL RIBN 40COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.060" (1.52mm) | |
Ribbon Width | 1.040" (26.42mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 191,31977 Kč | 57 395,93 Kč |
| Unit Price without VAT: | 191,31977 Kč |
|---|---|
| Unit Price with VAT: | 231,49692 Kč |



