36 Position miniSAS HD 4i Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8US4-CB119-00-0.50

DigiKey Part Number
3M15493-ND
Manufacturer
Manufacturer Product Number
8US4-CB119-00-0.50
Description
CABLE MINISAS M-M 500MM
Customer Reference
Detailed Description
36 Position miniSAS HD 4i Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Connectors
miniSAS HD 4i
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
490344,15722 Kč168 637,04 Kč
Unit Price without VAT:344,15722 Kč
Unit Price with VAT:416,43024 Kč