
8US4-AA119-00-1.00 | |
|---|---|
DigiKey Part Number | 3M15494-ND |
Manufacturer | |
Manufacturer Product Number | 8US4-AA119-00-1.00 |
Description | CABLE MINISAS M-M 1M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,99000 Kč | 550,99 Kč |
| 10 | 468,19200 Kč | 4 681,92 Kč |
| 25 | 438,88320 Kč | 10 972,08 Kč |
| 50 | 417,94000 Kč | 20 897,00 Kč |
| 100 | 398,00450 Kč | 39 800,45 Kč |
| 250 | 373,11264 Kč | 93 278,16 Kč |
| 500 | 355,32984 Kč | 177 664,92 Kč |
| Unit Price without VAT: | 550,99000 Kč |
|---|---|
| Unit Price with VAT: | 666,69790 Kč |

