
8US4-AA119-00-0.50 | |
|---|---|
DigiKey Part Number | 3M15491-ND |
Manufacturer | |
Manufacturer Product Number | 8US4-AA119-00-0.50 |
Description | CABLE MINISAS M-M 500MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4i Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 10 | 418,59500 Kč | 4 185,95 Kč |
| 25 | 392,38560 Kč | 9 809,64 Kč |
| 50 | 373,66360 Kč | 18 683,18 Kč |
| 100 | 355,83630 Kč | 35 583,63 Kč |
| 250 | 333,58264 Kč | 83 395,66 Kč |
| 500 | 317,68042 Kč | 158 840,21 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |

