
8PC15-WMCC | |
|---|---|
DigiKey Part Number | 19-8PC15-WMCC-ND |
Manufacturer | |
Manufacturer Product Number | 8PC15-WMCC |
Description | CONN D-SUB HD RCPT 15P SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 220V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 22,38400 Kč | 559,60 Kč |
| 50 | 21,31720 Kč | 1 065,86 Kč |
| 100 | 20,29670 Kč | 2 029,67 Kč |
| 280 | 18,87271 Kč | 5 284,36 Kč |
| 560 | 17,97166 Kč | 10 064,13 Kč |
| 1 120 | 17,11374 Kč | 19 167,39 Kč |
| 2 520 | 16,16221 Kč | 40 728,77 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



