
8KDJ-0982-0750 ASSY | |
|---|---|
DigiKey Part Number | 19-8KDJ-0982-0750ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KDJ-0982-0750 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Receptacle, Right Angle 2.46' (750.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Receptacle, Right Angle | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 959,46000 Kč | 2 959,46 Kč |
| 20 | 2 395,86150 Kč | 47 917,23 Kč |
| 40 | 2 281,64800 Kč | 91 265,92 Kč |
| 60 | 2 217,39583 Kč | 133 043,75 Kč |
| Unit Price without VAT: | 2 959,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 580,94660 Kč |

