164 Position PCIe x16 Card Edge to Receptacle, Right Angle 1.64' (500.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KDJ-0982-0500 ASSY

DigiKey Part Number
19-8KDJ-0982-0500ASSY-ND
Manufacturer
Manufacturer Product Number
8KDJ-0982-0500 ASSY
Description
TWIN AXIAL PCI EXPRESS EXTENDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
164 Position PCIe x16 Card Edge to Receptacle, Right Angle 1.64' (500.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Cable Connectors
PCIe x16
Number of Positions
164
Connector Type
Card Edge to Receptacle, Right Angle
Gender
Female to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
1.64' (500.00mm)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 910,53000 Kč2 910,53 Kč
202 356,20650 Kč47 124,13 Kč
402 243,89875 Kč89 755,95 Kč
602 180,70183 Kč130 842,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,53000 Kč
Unit Price with VAT:3 521,74130 Kč