
8KDJ-0982-0125 ASSY | |
|---|---|
DigiKey Part Number | 19-8KDJ-0982-0125ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KDJ-0982-0125 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Receptacle, Right Angle 0.410' (125.00mm, 4.921") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Receptacle, Right Angle | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.410' (125.00mm, 4.921") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 837,04000 Kč | 2 837,04 Kč |
| 10 | 2 411,62000 Kč | 24 116,20 Kč |
| 30 | 2 231,91933 Kč | 66 957,58 Kč |
| 60 | 2 125,55050 Kč | 127 533,03 Kč |
| Unit Price without VAT: | 2 837,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 432,81840 Kč |


