98 Position PCIe x8 Card Edge to Receptacle, Right Angle 0.820' (250.00mm, 9.843") Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KD9-0984-0250 ASSY

DigiKey Part Number
19-8KD9-0984-0250ASSY-ND
Manufacturer
Manufacturer Product Number
8KD9-0984-0250 ASSY
Description
TWIN AXIAL PCI EXPRESS EXTENDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
98 Position PCIe x8 Card Edge to Receptacle, Right Angle 0.820' (250.00mm, 9.843") Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Cable Connectors
PCIe x8
Number of Positions
98
Connector Type
Card Edge to Receptacle, Right Angle
Gender
Female to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
0.820' (250.00mm, 9.843")
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 566,59000 Kč2 566,59 Kč
102 181,71300 Kč21 817,13 Kč
302 019,12567 Kč60 573,77 Kč
601 922,88833 Kč115 373,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 566,59000 Kč
Unit Price with VAT:3 105,57390 Kč