
8KD9-0984-0125 ASSY | |
|---|---|
DigiKey Part Number | 19-8KD9-0984-0125ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KD9-0984-0125 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Card Edge to Receptacle, Right Angle 0.410' (125.00mm, 4.921") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Card Edge to Receptacle, Right Angle | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.410' (125.00mm, 4.921") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 541,81000 Kč | 2 541,81 Kč |
| 10 | 2 160,61000 Kč | 21 606,10 Kč |
| 30 | 1 999,60467 Kč | 59 988,14 Kč |
| 60 | 1 904,29467 Kč | 114 257,68 Kč |
| Unit Price without VAT: | 2 541,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 075,59010 Kč |


