98 Position PCIe x8 Receptacle to Card Edge 3.28' (1.00m) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8KD8-0983-1000 ASSY

DigiKey Part Number
19-8KD8-0983-1000ASSY-ND
Manufacturer
Manufacturer Product Number
8KD8-0983-1000 ASSY
Description
TWIN AXIAL PCI EXPRESS EXTENDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
98 Position PCIe x8 Receptacle to Card Edge 3.28' (1.00m) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Cable Connectors
PCIe x8
Number of Positions
98
Connector Type
Receptacle to Card Edge
Gender
Female to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
3.28' (1.00m)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 725,75000 Kč2 725,75 Kč
202 206,57500 Kč44 131,50 Kč
402 101,38000 Kč84 055,20 Kč
602 042,19550 Kč122 531,73 Kč
1001 989,82300 Kč198 982,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 725,75000 Kč
Unit Price with VAT:3 298,15750 Kč