
8KD8-0983-0750 ASSY | |
|---|---|
DigiKey Part Number | 19-8KD8-0983-0750ASSY-ND |
Manufacturer | |
Manufacturer Product Number | 8KD8-0983-0750 ASSY |
Description | TWIN AXIAL PCI EXPRESS EXTENDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 2.46' (750.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| 20 | 2 166,60500 Kč | 43 332,10 Kč |
| 40 | 2 063,32650 Kč | 82 533,06 Kč |
| 60 | 2 005,22150 Kč | 120 313,29 Kč |
| 100 | 1 950,45170 Kč | 195 045,17 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |

