26 Position miniSAS 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8G26-0A-UB1-00-0.50

DigiKey Part Number
3M10700-ND
Manufacturer
Manufacturer Product Number
8G26-0A-UB1-00-0.50
Description
CABLE MINISAS 4X M-M 500MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Position miniSAS 4x Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Active
Cable Connectors
miniSAS 4x
Number of Positions
26
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Key Slot 2-4-6 (miniSAS), Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
6Gbps
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1401 001,33614 Kč140 187,06 Kč
Unit Price without VAT:1 001,33614 Kč
Unit Price with VAT:1 211,61673 Kč
Alternate Length
CABLE MINISAS 4X M-M 1M
In-Stock: 0
Unit Price: 1 116,12771 Kč
CABLE MINISAS 4X M-M 2M
In-Stock: 0
Unit Price: 1 291,29650 Kč