
8F36-AAA105-4.00 | |
|---|---|
DigiKey Part Number | 8F36-AAA105-4.00-ND |
Manufacturer | |
Manufacturer Product Number | 8F36-AAA105-4.00 |
Description | CABLE MINI SAS 36POS 4.0M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS 4i Plug to Plug 13.12' (4.00m) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 13.12' (4.00m) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 876,41660 Kč | 87 641,66 Kč |
| Unit Price without VAT: | 876,41660 Kč |
|---|---|
| Unit Price with VAT: | 1 060,46409 Kč |



