
8F36-AAA105-0.50 | |
|---|---|
DigiKey Part Number | 19-8F36-AAA105-0.50-ND |
Manufacturer | |
Manufacturer Product Number | 8F36-AAA105-0.50 |
Description | THE 3M TWIN AXIAL CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS 4i Plug to Plug 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 264,35957 Kč | 264 359,57 Kč |
| Unit Price without VAT: | 264,35957 Kč |
|---|---|
| Unit Price with VAT: | 319,87508 Kč |


