
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cable Connectors | Slimline SAS | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,58000 Kč | 769,58 Kč |
| 10 | 654,02500 Kč | 6 540,25 Kč |
| Unit Price without VAT: | 769,58000 Kč |
|---|---|
| Unit Price with VAT: | 931,19180 Kč |



