
8ES8-1DD21-0.75 | |
|---|---|
DigiKey Part Number | 3M156419-ND |
Manufacturer | |
Manufacturer Product Number | 8ES8-1DD21-0.75 |
Description | CABLE SLIMLINE SAS M-M 750MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 74 Position Slimline SAS Plug to Plug 2.46' (750.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | Slimline SAS | |
Number of Positions | 74 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 2.46' (750.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 31 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,52000 Kč | 911,52 Kč |
| Unit Price without VAT: | 911,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,93920 Kč |




