74 Position Slimline SAS Plug to Plug 2.46' (750.00mm) Silver Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8ES8-1AA21-0.75

DigiKey Part Number
3M156417-ND
Manufacturer
Manufacturer Product Number
8ES8-1AA21-0.75
Description
CABLE SLIMLINE SAS M-M 750MM
Customer Reference
Detailed Description
74 Position Slimline SAS Plug to Plug 2.46' (750.00mm) Silver Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Cable Connectors
Slimline SAS
Number of Positions
74
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Sidebands on Cable
Cable Type
Flat, Twin Axial
Usage
Internal
Length
2.46' (750.00mm)
Color
Silver
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1737,45000 Kč737,45 Kč
10626,76900 Kč6 267,69 Kč
25587,53240 Kč14 688,31 Kč
Unit Price without VAT:737,45000 Kč
Unit Price with VAT:892,31450 Kč
Alternate Length
CABLE SLIMLINE SAS M-M 500MM
In-Stock: 0
Unit Price:
CABLE SLIMLINE SAS M-M 1M
In-Stock: 0
Unit Price: