



89150-0003 | |
|---|---|
DigiKey Part Number | 89150-0003-ND |
Manufacturer | |
Manufacturer Product Number | 89150-0003 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89150-0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 49,84080 Kč | 1 246,02 Kč |
| 50 | 47,46380 Kč | 2 373,19 Kč |
| 100 | 45,19400 Kč | 4 519,40 Kč |
| 250 | 42,36388 Kč | 10 590,97 Kč |
| 500 | 40,34178 Kč | 20 170,89 Kč |
| 1 000 | 38,41668 Kč | 38 416,68 Kč |
| 2 500 | 36,01333 Kč | 90 033,33 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






