
8898 | |
|---|---|
DigiKey Part Number | 3M160781-ND |
Manufacturer | |
Manufacturer Product Number | 8898 |
Description | TAPE BOX SEALING BLUE 0.47"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 0.47" (12.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0046" (4.6 mils, 0.117mm) | |
Thickness - Adhesive | 0.0003" (0.3 mils, 0.008mm) | |
Thickness - Backing, Carrier | 0.0043" (4.3 mils, 0.110mm) | |
Width | 0.47" (12.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Blue | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 109,82000 Kč | 1 098,20 Kč |
| 25 | 98,80800 Kč | 2 470,20 Kč |
| 72 | 87,84458 Kč | 6 324,81 Kč |
| 144 | 81,54222 Kč | 11 742,08 Kč |
| 288 | 75,86257 Kč | 21 848,42 Kč |
| 504 | 71,68776 Kč | 36 130,63 Kč |
| 1 008 | 71,06344 Kč | 71 631,95 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |


