
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.318" (8.09mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 76,01200 Kč | 760,12 Kč |
| 25 | 71,25840 Kč | 1 781,46 Kč |
| 50 | 67,84840 Kč | 3 392,42 Kč |
| 105 | 64,38695 Kč | 6 760,63 Kč |
| 315 | 59,58419 Kč | 18 769,02 Kč |
| 525 | 57,47571 Kč | 30 174,75 Kč |
| 1 050 | 54,73381 Kč | 57 470,50 Kč |
| 2 520 | 51,45856 Kč | 129 675,57 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |


