Thermal Pad White 98.76m x 177.80mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8810-7"-108YD

DigiKey Part Number
3M156289-ND
Manufacturer
Manufacturer Product Number
8810-7"-108YD
Description
THERM PAD 98.76M X 177.8MM W/ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad White 98.76m x 177.80mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
98.76m x 177.80mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
170 852,08000 Kč70 852,08 Kč
Manufacturers Standard Package
Unit Price without VAT:70 852,08000 Kč
Unit Price with VAT:85 731,01680 Kč