Thermal Pad White 32.92m x 101.60mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8805-4"X36YD

DigiKey Part Number
8805-4X36YD-ND
Manufacturer
Manufacturer Product Number
8805-4"X36YD
Description
THERM PAD 32.92M X 101.6MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad White 32.92m x 101.60mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
32.92m x 101.60mm
Thickness
0.0049" (0.125mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
213 015,19000 Kč26 030,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13 015,19000 Kč
Unit Price with VAT:15 748,37990 Kč