
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Chemical Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,89000 Kč | 1 537,89 Kč |
| 24 | 1 083,59292 Kč | 26 006,23 Kč |
| 48 | 1 010,10000 Kč | 48 484,80 Kč |
| 72 | 1 004,10972 Kč | 72 295,90 Kč |
| Unit Price without VAT: | 1 537,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,84690 Kč |

