Image for 850-WHITE-1/2"X72YD-BOX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-WHITE-1/2"X72YD-BOX

DigiKey Part Number
850-WHITE-1/2"X72YD-BOX-ND
Manufacturer
Manufacturer Product Number
850-WHITE-1/2"X72YD-BOX
Description
TAPE MASKING WHITE 1/2"X72YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Usage
Packaging, Sealing, Shipping, Splicing
Tape Type
Masking
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Color
TAPE MASKING BLACK 1/2"X72YDS
In-Stock: 0
Unit Price: 765,29500 Kč
TAPE MASKING SILVER 1/2"X72YDS
In-Stock: 0
Unit Price: 477,77917 Kč