Masking Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-SILVER-2"X72YD-BULK

DigiKey Part Number
3M160738-ND
Manufacturer
Manufacturer Product Number
850-SILVER-2"X72YD-BULK
Description
TAPE MASKING SILVER 2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Silver
Part Status
Active
Usage
Packaging, Sealing, Shipping, Splicing
Tape Type
Masking
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0019" (1.9 mils, 0.048mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
243 338,74833 Kč80 129,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 338,74833 Kč
Unit Price with VAT:4 039,88548 Kč
Alternate Color
TAPE MASKING BLACK 2"X72YDS
In-Stock: 35
Unit Price: 4 277,05000 Kč
TAPE MASKING RED 2"X72YDS
In-Stock: 24
Unit Price: 4 277,05000 Kč
TAPE MASKING CLEAR 2"X72YDS
In-Stock: 45
Unit Price: 4 277,88000 Kč